
* Images are for reference only
PDSE2-S12-S9-M-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- PDSE2-S12-S9-M-TR
- JLCPCB Part #
- C7261081
- Package
- SMD-5P,13.2x8.5mm
- Description
- 1 1.5kV 1.998W 10.8V~13.2V 222mA 83% 9V Short Circuit Protection、Automatic fault recovery SMD-5P,13.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8228
200+
$5.1159
500+
$4.9451
1000+
$4.8614
Welcome back, may I help you?