This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7B_1515S4UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7B_1515S4UP
JLCPCB Part #
C5482506
Package
SIP,19.5x6mm
Description
1 13.4V~16.4V 15V 1W 4kV 67mA 78% SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.4284
200+ $6.9538
500+ $6.7214
1000+ $6.6076
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons