
* Images are for reference only
1T10A1_2409D3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1T10A1_2409D3UP
- JLCPCB Part #
- C5485759
- Package
- SMD-6P,15.2x8.5mm
- Description
- 1W 2 21.6V~26.4V 3kV 56mA 83% 9V SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9506
200+
$3.5719
500+
$3.4531
1000+
$3.3937
Welcome back, may I help you?