This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1T10A1_0509D3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1T10A1_0509D3UP
JLCPCB Part #
C6048469
Package
SMD-6P,15.2x8.5mm
Description
1W 2 3kV 4.5V~5.5V 56mA 83% 9V SMD-6P,15.2x8.5mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.9506
200+ $3.5719
500+ $3.4531
1000+ $3.3937
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons