
* Images are for reference only
40ACBEW_48S4
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 40ACBEW_48S4
- JLCPCB Part #
- C6087231
- Package
- DIP,89x63.5mm
- Description
- 1 40W 48V 830mA 84% 85VAC~305VAC DIP,89x63.5mm AC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.2452
204+
$19.6497
504+
$18.9923
996+
$18.6693
Welcome back, may I help you?