
* Images are for reference only
QS4E_1207S1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- QS4E_1207S1U
- JLCPCB Part #
- C5835464
- Package
- SIP,11.7x6mm
- Description
- 1 10.8V~13.2V 1kV 250mW 34.7mA 67% 7.2V SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 43
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1862
215+
$2.8687
516+
$2.7726
989+
$2.7245
Related Products
Welcome back, may I help you?