This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2T16WE_0512D1.5RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
2T16WE_0512D1.5RP
JLCPCB Part #
C6054357
Package
SMD-6P,24.1x14.4mm
Description
1.5kV 1.992W 12V 2 4.5V~9V 72% 83mA SMD-6P,24.1x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.2051
200+ $10.8554
400+ $10.4924
1000+ $10.3126
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons