This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QS7B_1212D3UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
QS7B_1212D3UP
JLCPCB Part #
C5835484
Package
SIP,19.5x6mm
Description
10.5mA 10.7V~13.1V 12V 2 252mW 3kV 77% Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.8754
200+ $5.1380
500+ $4.9665
1000+ $4.8816

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons