
* Images are for reference only
LMT78_1.8-0.5R
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- LMT78_1.8-0.5R
- JLCPCB Part #
- C6979927
- Package
- SMD-8P,15.2x8.5mm
- Description
- 1 1.8V 4.75V~36V 500mA 76% Short Circuit Protection、Automatic fault recovery、Programmable output voltage SMD-8P,15.2x8.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6852
300+
$2.6687
600+
$2.5787
900+
$2.5353
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?