
* Images are for reference only
1S7AE_1207D1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1S7AE_1207D1U
- JLCPCB Part #
- C5878148
- Package
- SIP,19.5x6mm
- Description
- 10.8V~13.2V 1kV 2 69mA 7.2V 76% 994mW Short Circuit Protection、Overvoltage protection SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3676
200+
$3.3390
500+
$3.2282
1000+
$3.1720
Welcome back, may I help you?