
* Images are for reference only
1MS4A_0309S3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1MS4A_0309S3UP
- JLCPCB Part #
- C5484831
- Package
- SIP,11.5x6mm
- Description
- 1 111mA 2.9V~3.6V 3kV 74% 999mW 9V SIP,11.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1402
200+
$5.6429
480+
$5.4551
1000+
$5.3604
Related Products
Welcome back, may I help you?