This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7AE_0324S1U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7AE_0324S1U
JLCPCB Part #
C6048126
Package
SIP,19.5x6mm
Description
1 1W 1kV 2.97V~3.63V 24V 42mA 73% SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2058
200+ $2.8759
500+ $2.7795
1000+ $2.7313
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons