
* Images are for reference only
1D8E_2418S1U
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 1D8E_2418S1U
- JLCPCB Part #
- C5481739
- Package
- DIP,12.7x10.2mm
- Description
- 1 18V 1kV 21.6V~26.4V 55.5mA 80% 999mW DIP,12.7x10.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 39
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2031
195+
$3.6729
507+
$3.5502
1014+
$3.4889
Welcome back, may I help you?