
* Images are for reference only
QT8B_0315S3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- QT8B_0315S3UP
- JLCPCB Part #
- C5715213
- Package
- SMD-8P,13.7x8mm
- Description
- 1 15V 16.7mA 2.97V~3.63V 251mW 3kV 77% SMD-8P,13.7x8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4228
210+
$5.3556
490+
$5.1765
1015+
$5.0894
Welcome back, may I help you?