
* Images are for reference only
0.5D14B_0509D3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 0.5D14B_0509D3UP
- JLCPCB Part #
- C6055694
- Package
- DIP,19.6x9.9mm
- Description
- 2 27.75mA 3kV 4.4V~5.6V 500mW 77% 9V DIP,19.6x9.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5694
200+
$5.8143
500+
$5.6188
1000+
$5.5243
Welcome back, may I help you?