This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7WB_2409S3RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7WB_2409S3RP
JLCPCB Part #
C6048232
Package
SIP,19.5x7.1mm
Description
1 112mA 18V~36V 1W 3kV 80% 9V SIP,19.5x7.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.1910
200+ $8.8543
500+ $8.5587
1000+ $8.4126
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons