This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1T8B_1203S1U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1T8B_1203S1U
JLCPCB Part #
C6985196
Package
SMD-8P,12.7x7.6mm
Description
1 10.8V~13.2V 3.3V 303mA 65% SMD-8P,12.7x7.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3721
300+ $7.3311
600+ $7.0856
900+ $6.9661
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons