
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Output Current(Max) | 60A | |
| Output Voltage Accuracy | ±8‰ | |
| Operating Temperature Range | 0℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 77.6%、82.5%、85.2%、87%、89%、90.5% | |
| Function | Step-down type | |
| Length | 65.5mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 5V~13.8V | |
| Switching Frequency | 945kHz | |
| Height | 31.8mm | |
| Output Voltage | 600mV~1.98V | |
| Width | 16mm | |
| Ripple Noise | 10mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YV09T60-0G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Output Current(Max) | 60A | |
| Output Voltage Accuracy | ±8‰ | |
| Operating Temperature Range | 0℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 77.6%、82.5%、85.2%、87%、89%、90.5% | |
| Function | Step-down type | |
| Length | 65.5mm | |
| Capacitive Load(Max) | 5000uF | |
| Voltage - Supply | 5V~13.8V | |
| Switching Frequency | 945kHz | |
| Height | 31.8mm | |
| Output Voltage | 600mV~1.98V | |
| Width | 16mm | |
| Ripple Noise | 10mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YV09T60-0G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YV09T60-0G datasheets or manufacturer documentation.
Datasheet: YV09T60-0G Datasheet (PDF)
The YV09T60-0G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.