This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0.5S4E_0324S3U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
0.5S4E_0324S3U
JLCPCB Part #
C6955817
Package
SIP,11.7x6mm
Description
1 2.97V~3.63V 21mA 24V 3kV 504mW 73% SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5951
215+ $3.0307
516+ $2.9295
989+ $2.8797

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons