This website requires JavaScript.
no-image

* Images are for reference only

QT8E_0503S1U

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
QT8E_0503S1U
JLCPCB Part #
C5715216
Package
SMD-5P,12.7x7.6mm
Description
1 1kV 251mW 3.3V 4.5V~5.5V 65% 76mA SMD-5P,12.7x7.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0232
190+ $4.7981
494+ $4.6372
988+ $4.5584
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons