This website requires JavaScript.
no-image

* Images are for reference only

20DAWE_12110S1.5

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
20DAWE_12110S1.5
JLCPCB Part #
C5496271
Package
DIP,50.8x25.4mm
Description
1 1.5kV 110V 182mA 20W 88% 9V~18V Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 19

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $70.8717
209+ $28.2783
494+ $27.3341
1007+ $26.8660

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons