
* Images are for reference only
0.1S7B_1205D3UP
Extended
- Manufacturer
- GAPTEC Electronic
- MFR.Part #
- 0.1S7B_1205D3UP
- JLCPCB Part #
- C6373849
- Package
- SIP,19.5x6mm
- Description
- 100mW 10mA 11V~13.3V 2 3kV 58% 5V Short Circuit Protection、Automatic fault recovery SIP,19.5x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5945
200+
$5.8243
500+
$5.6285
1000+
$5.5338
Welcome back, may I help you?