This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7B_1509S4UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7B_1509S4UP
JLCPCB Part #
C5482497
Package
SIP,19.5x6mm
Description
1 111mA 13.4V~16.4V 4kV 73% 999mW 9V SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.4284
200+ $6.9538
500+ $6.7214
1000+ $6.6076

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons