This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3T8W_2415S1.5RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
3T8W_2415S1.5RP
JLCPCB Part #
C6414869
Package
-
Description
1 1.5kV 15V 18V~36V 200mA 3W 83% Short Circuit Protection - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 330

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.8442
330+ $7.5191
660+ $7.2684
990+ $7.1431

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons