This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1S7AE_1212S1RP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
1S7AE_1212S1RP
JLCPCB Part #
C6048139
Package
SIP,19.7x6mm
Description
1 1.5kV 11.4V~12.6V 12V 73% 83mA 996mW SIP,19.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3279
200+ $2.5248
500+ $2.4413
1000+ $2.3995
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons