
* Images are for reference only
G630-11-3H
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- G630-11-3H
- JLCPCB Part #
- C42434178
- Package
- Push-Pull,P=5mm
- Description
- 1 2 20A 6.27mm Brass Tin With positioning 弯插,P=5mm SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5976
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5883
In-stock Item Pricing
Qty Unit Price
1+
$0.0679
100+
$0.0535
300+
$0.0464
2000+
$0.0408
4000+
$0.0365
10000+
$0.0344
Related Products
Welcome back, may I help you?