
* Images are for reference only
04F416000
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 04F416000
- JLCPCB Part #
- C42402952
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 12V 2.54mm 2A 6P Gold Phosphor bronze Spring Contact Type Surface Mount, Right Angle SMD,P=2.5mm Blade / Shrapnel Contact Battery Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.9644
10+
$0.7761
30+
$0.6827
100+
$0.5893
500+
$0.5169
1000+
$0.4879
Related Products