
* Images are for reference only
5VMAA030
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5VMAA030
- JLCPCB Part #
- C27636897
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3P 4A 7.62mm Brass PA66 Through Hole Tin White Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 820
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 812
In-stock Item Pricing
Qty Unit Price
1+
$0.0225
200+
$0.0175
600+
$0.0148
2000+
$0.0125
10000+
$0.0111
20000+
$0.0103
Related Products
Welcome back, may I help you?