
* Images are for reference only
5WRBA021
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5WRBA021
- JLCPCB Part #
- C27636907
- Package
- Push-Pull,P=5.08mm
- Description
- -25℃~+85℃ 1 1x2P 2 2P 5.08mm 7A Brass CH Right Angle Tin White Push-Pull,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 840
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 840
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0443
300+
$0.0385
1000+
$0.0327
5000+
$0.0292
10000+
$0.0274
Related Products