
* Images are for reference only
FRX090-60F
Extended
- Manufacturer
- Fuzetec Tech
- MFR.Part #
- FRX090-60F
- JLCPCB Part #
- C2687009
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 1.8A 200mΩ 40A 470mΩ 60V 7.2s 900mA 990mW 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2442
50+
$0.1930
300+
$0.1711
600+
$0.1437
2400+
$0.1316
5100+
$0.1242
Related Products
Welcome back, may I help you?