
* Images are for reference only
FRK250-60F
Extended
- Manufacturer
- Fuzetec Tech
- MFR.Part #
- FRK250-60F
- JLCPCB Part #
- C2687021
- Package
- Plugin
- Description
- -40℃~+85℃ 140mΩ 15.6s 2.5A 2.8W 40A 40mΩ 5A 60V 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4664
10+
$0.3751
30+
$0.3366
100+
$0.2885
500+
$0.2661
1000+
$0.2533
Related Products
Welcome back, may I help you?