
* Images are for reference only
FRVL030-120F
Extended
- Manufacturer
- Fuzetec Tech
- MFR.Part #
- FRVL030-120F
- JLCPCB Part #
- C2687101
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 1.44W 120V 2.1Ω 300mA 3A 550mΩ 600mA 8.5s 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.3250
10+
$0.2579
30+
$0.2292
100+
$0.1933
Related Products
Welcome back, may I help you?