
* Images are for reference only
FRVL130-120F
Extended
- Manufacturer
- Fuzetec Tech
- MFR.Part #
- FRVL130-120F
- JLCPCB Part #
- C2687108
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 1.35A 10A 120V 120mΩ 2.64W 2.7A 300mΩ 9.6s 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5814
10+
$0.4610
30+
$0.4096
200+
$0.3470
400+
$0.3180
1000+
$0.3004
Related Products
Welcome back, may I help you?