
* Images are for reference only
FRG1400-16F
Extended
- Manufacturer
- Fuzetec Tech
- MFR.Part #
- FRG1400-16F
- JLCPCB Part #
- C6557950
- Package
- Plugin
- Description
- -40℃~+85℃ 100A 14A 16V 20s 23.8A 2mΩ 4.6W 8mΩ 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6360
200+
$0.2544
500+
$0.2464
1000+
$0.2415
Related Products