
* Images are for reference only
FRK500-60F
Extended
- Manufacturer
- Fuzetec Tech
- MFR.Part #
- FRK500-60F
- JLCPCB Part #
- C2687023
- Package
- Plugin,P=10.2mm
- Description
- -40℃~+85℃ 10A 12mΩ 28s 40A 50mΩ 5A 5W 60V 插件,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.6315
10+
$0.5123
30+
$0.4527
100+
$0.3931
500+
$0.3576
1000+
$0.3383
Related Products
Welcome back, may I help you?