
* Images are for reference only
CK1V100M-CRC54
Extended
- Manufacturer
- Fujicon Elec
- MFR.Part #
- CK1V100M-CRC54
- JLCPCB Part #
- C18214265
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 10uF 18mA 2000hrs@105℃ 35V 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 320
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
200+
$0.0278
600+
$0.0234
2000+
$0.0209
10000+
$0.0185
20000+
$0.0173
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?