This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BMR4650010/001

Extended
Manufacturer
Flex Power Modules
MFR.Part #
BMR4650010/001
JLCPCB Part #
C5598164
Package
DIP,50.8x19.1mm
Description
1 162W 600mV~1.8V 7.5V~14V 90A 94.3% DIP,50.8x19.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 65

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $161.5108
195+ $64.4449
520+ $62.2913
975+ $61.2266
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons