
* Images are for reference only
BMR4651010/001
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- BMR4651010/001
- JLCPCB Part #
- C6132120
- Package
- SMD-26P,50.8x19.1mm
- Description
- 1 162W 600mV~1.8V 7.5V~14V 90A 94.3% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、External clock synchronization、Remote sampling compensation、Power-on timing control、Digital control architecture SMD-26P,50.8x19.1mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 65
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$156.0550
195+
$62.2673
520+
$60.1872
975+
$59.1591
Related Products
Welcome back, may I help you?