
* Images are for reference only
BMR4668004/001
Extended
- Manufacturer
- Flex Power Modules
- MFR.Part #
- BMR4668004/001
- JLCPCB Part #
- C6132122
- Package
- BLGA-84
- Description
- -30℃~+95℃ 1 108W 14.1mm 25.1mm 320kHz 35000uF 4.5V~14V 600mV~1.8V 60A 7mm 93.6% 9mVp-p Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、External clock synchronization、Remote sampling compensation、Power-on timing control、Digital control architecture BLGA-84 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$88.2545
160+
$35.2151
480+
$34.0373
960+
$33.4572
Related Products
Welcome back, may I help you?