
* Images are for reference only
FXL1350-3R3-M
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FXL1350-3R3-M
- JLCPCB Part #
- C526014
- Package
- SMD,13.5x12.6mm
- Description
- 14A 22A 3.3uH 7mΩ Molded Inductor ±20% SMD,13.5x12.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4362
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4317
In-stock Item Pricing
Qty Unit Price
1+
$0.5494
10+
$0.4318
30+
$0.3802
100+
$0.3174
500+
$0.2675
1000+
$0.2497
Related Products
Welcome back, may I help you?