
* Images are for reference only
FUET-1880
Extended
- Manufacturer
- FUET
- MFR.Part #
- FUET-1880
- JLCPCB Part #
- C51953388
- Package
- SMD,18x18mm
- Description
- -40℃~+105℃ 12V 18mm 18mm 1V~18V 2kHz 5mA 8mm 90dB Piezoelectric SMD,18x18mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.7088
10+
$0.5686
30+
$0.4994
250+
$0.4301
500+
$0.3898
1000+
$0.3673
Related Products
Welcome back, may I help you?