


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | FUET | |
| Package | - | |
| Diameter(φD) | 35mm | |
| Technology | Piezoelectric | |
| Frequency | 2.9kHz | |
| Height | 0.55mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT-35T-2.9B1-C30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | FUET | |
| Package | - | |
| Diameter(φD) | 35mm | |
| Technology | Piezoelectric | |
| Frequency | 2.9kHz | |
| Height | 0.55mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT-35T-2.9B1-C30. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT-35T-2.9B1-C30 datasheets or manufacturer documentation.
The FT-35T-2.9B1-C30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.