
* Images are for reference only
FT-15T-6.0A1
Extended
- Manufacturer
- FUET
- MFR.Part #
- FT-15T-6.0A1
- JLCPCB Part #
- C48542887
- Package
- SMD,D=15mm
- Description
- -20℃~+70℃ 0.21mm 15mm 30V 6kHz Piezoelectric SMD,D=15mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0754
100+
$0.0600
300+
$0.0523
1000+
$0.0465
4000+
$0.0420
10000+
$0.0396
Related Products
Welcome back, may I help you?