


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | FUET | |
| Package | SMD,D=27mm | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 27mm | |
| Technology | Piezoelectric | |
| Frequency | 3.3kHz | |
| Height | 0.39mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT-27T-3.3A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | FUET | |
| Package | SMD,D=27mm | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 27mm | |
| Technology | Piezoelectric | |
| Frequency | 3.3kHz | |
| Height | 0.39mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT-27T-3.3A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT-27T-3.3A1 datasheets or manufacturer documentation.
The FT-27T-3.3A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.