
* Images are for reference only
FU6818Q
Extended
- Manufacturer
- Fortior Tech
- MFR.Part #
- FU6818Q
- JLCPCB Part #
- C2832696
- Package
- QFN-56(7x7)
- Description
- 3 5V~24V 6mA I2C、SPI、UART Three Phase Yes QFN-56(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2644
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 2634
In-stock Item Pricing
Qty Unit Price
1+
$1.8411
10+
$1.5710
30+
$1.4021
260+
$1.2301
520+
$1.1513
1040+
$1.1175
Related Products
Welcome back, may I help you?