


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Fortior Tech | |
| Package | QFN-32-EP(4x4) | |
| DAC (Bit) | 6bit、9bit | |
| Program Memory Type | FLASH | |
| CPU Core | 8051 | |
| RAM Size | 4KB | |
| Number of I/O | 24 | |
| Oscillator Type | Built-in | |
| CPU Maximum Speed | 24MHz | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 3V~5.5V | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function | |
| ADC (Bit) | 12bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FU6522N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Fortior Tech | |
| Package | QFN-32-EP(4x4) | |
| DAC (Bit) | 6bit、9bit | |
| Program Memory Type | FLASH | |
| CPU Core | 8051 | |
| RAM Size | 4KB | |
| Number of I/O | 24 | |
| Oscillator Type | Built-in | |
| CPU Maximum Speed | 24MHz | |
| Program Storage Size | 32KB | |
| Voltage - Supply | 3V~5.5V | |
| Features | Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function | |
| ADC (Bit) | 12bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FU6522N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FU6522N datasheets or manufacturer documentation.
Datasheet: FU6522N Datasheet (PDF)
The FU6522N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.