This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FT8215Q1

Extended
Manufacturer
Fortior Tech
MFR.Part #
FT8215Q1
JLCPCB Part #
C5374764
Package
QFN-24-EP(4x4)
Description
-40℃~+150℃ 1A 220mΩ 36uA 5V~20V I2C Motor stall protection、Motor speed indication、Soft switching Three Phase Yes QFN-24-EP(4x4) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9044
200+ $1.1592
500+ $1.1207
1000+ $1.1014

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons