
* Images are for reference only
FTR20D680KJ
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D680KJ
- JLCPCB Part #
- C5381176
- Package
- Plugin,P=10mm
- Description
- 135V 3kA 40V 49J 56V 61V~75V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.4833
10+
$0.3789
30+
$0.3340
250+
$0.2698
500+
$0.2457
1000+
$0.2312
Related Products
Welcome back, may I help you?