
* Images are for reference only
FTR07D331K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR07D331K
- JLCPCB Part #
- C5380787
- Package
- Plugin,P=5mm
- Description
- 1.2kA 210V 23J 250mW 275V 297V~363V 550V 5mm Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 520
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 520
In-stock Item Pricing
Qty Unit Price
1+
$0.0316
200+
$0.0245
1000+
$0.0199
2000+
$0.0176
10000+
$0.0156
20000+
$0.0145
Related Products