
* Images are for reference only
FTR20D241K
Extended
- Manufacturer
- FTR
- MFR.Part #
- FTR20D241K
- JLCPCB Part #
- C5381159
- Package
- Plugin,P=10mm
- Description
- 108J 150V 200V 216V~264V 395V 6.5kA Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 125
In-stock Item Pricing
Qty Unit Price
1+
$0.1884
50+
$0.1479
250+
$0.1306
500+
$0.1091
2500+
$0.0994
5000+
$0.0937
Related Products
Welcome back, may I help you?